Part Details for TMUXHS221NKGT by Texas Instruments
Results Overview of TMUXHS221NKGT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUXHS221NKGT Information
TMUXHS221NKGT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUXHS221NKGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMUXHS221NKGTCT-ND
|
DigiKey | IC SWITCH DPDT X 1 8OHM 10UQFN Min Qty: 1 Container: Cut Tape |
1489 Cut Tape |
|
$0.7869 / $1.3600 | Buy Now |
|
DISTI #
296-TMUXHS221NKGTTR-ND
|
DigiKey | IC SWITCH DPDT X 1 8OHM 10UQFN Min Qty: 250 Container: Tape & Reel |
1489 Tape & Reel |
|
$0.6586 / $0.7380 | Buy Now |
|
DISTI #
296-TMUXHS221NKGTDKR-ND
|
DigiKey | IC SWITCH DPDT X 1 8OHM 10UQFN Min Qty: 1 Container: Digi-Reel |
1489 Digi-Reel® |
|
$0.7869 / $1.3600 | Buy Now |
|
DISTI #
595-TMUXHS221NKGT
|
Mouser Electronics | Multiplexer Switch ICs USB 2.0 480-Mbps 2:1 multiplexer and 1:2 RoHS: Compliant | 28 |
|
$0.6160 / $1.3200 | Buy Now |
|
DISTI #
TMUXHS221NKGT
|
TME | IC: analog switch, SPDT, Ch: 2, USB, UQFN10, 3÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4580 / $1.0800 | RFQ |
|
|
Win Source Electronics | IC SWITCH DPDT X 1 8OHM 10UQFN | 32550 |
|
$0.5591 / $0.7182 | Buy Now |
US Tariff Estimator: TMUXHS221NKGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUXHS221NKGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMUXHS221NKGT Part Data Attributes
|
|
TMUXHS221NKGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUXHS221NKGT
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uqfn-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 2:1 Spdt | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 3300 Mhz | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 1.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No/Nc | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 56 Db | |
| On-state Resistance Match-Nom | 0.5 Ω | |
| On-state Resistance-Max (Ron) | 5400 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | UQCCN | |
| Package Equivalence Code | LCC10,.06X.08,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Ultra Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.55 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 16000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 1.4 Mm |
TMUXHS221NKGT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVAE04, which includes guidelines for signal routing, grounding, and decoupling to minimize noise and ensure optimal performance.
-
To handle high-frequency noise, it is recommended to use a low-pass filter or a ferrite bead in series with the switch output, and to ensure proper grounding and decoupling of the PCB. Additionally, using a shielded cable or a twisted pair can help reduce electromagnetic interference (EMI).
-
The maximum operating frequency of the TMUXHS221NKGT is 100 MHz, but it can be operated at higher frequencies with reduced signal amplitude and increased power consumption. It is recommended to consult the datasheet and application notes for specific frequency-dependent performance characteristics.
-
To ensure signal integrity, it is recommended to use a controlled impedance PCB, minimize signal routing distances, and use a low-skew clock signal. Additionally, using a signal conditioning circuit or a buffer amplifier can help improve signal quality and reduce jitter.
-
Texas Instruments recommends using a decoupling capacitor with a value of 0.1 μF to 1 μF, placed as close as possible to the power supply pins of the device. A larger capacitor can be used in parallel to provide additional filtering and noise reduction.