Part Details for TMX27PC256-2NL by Texas Instruments
Overview of TMX27PC256-2NL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TMX27PC256-2NL
TMX27PC256-2NL CAD Models
TMX27PC256-2NL Part Data Attributes
|
TMX27PC256-2NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX27PC256-2NL
Texas Instruments
32KX8 OTPROM, 200ns, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TMX27PC256-2NL
This table gives cross-reference parts and alternative options found for TMX27PC256-2NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX27PC256-2NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54256AP | IC 32K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | Toshiba America Electronic Components | TMX27PC256-2NL vs TC54256AP |
AS27C256A-20JM/MIL | Memory IC | Micross Components | TMX27PC256-2NL vs AS27C256A-20JM/MIL |
TMS27PC256-2NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP 0 to 70 | Texas Instruments | TMX27PC256-2NL vs TMS27PC256-2NL |
M38510/22402BYA | UVPROM, 32KX8, 200ns, MOS, 0.5 X 0.625 INCH, DIP-28 | Intel Corporation | TMX27PC256-2NL vs M38510/22402BYA |
TMS27PC256-2NE4 | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | TMX27PC256-2NL vs TMS27PC256-2NE4 |
AS27C256A-20JI | Memory IC | Micross Components | TMX27PC256-2NL vs AS27C256A-20JI |
27C256MQ20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | TMX27PC256-2NL vs 27C256MQ20 |
NM27LC256QE200 | 32KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | TMX27PC256-2NL vs NM27LC256QE200 |
CY27C256-200WI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | TMX27PC256-2NL vs CY27C256-200WI |
QP27C256L-200/XA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | TMX27PC256-2NL vs QP27C256L-200/XA |