| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320C6455BCTZ | Texas Instruments | $155.1241 | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 1000MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455BCTZ |
| TMS320C6455BCTZA | Texas Instruments | $190.0546 | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 1000MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455BCTZA |
| TMS320C6455BZTZ | Texas Instruments | $315.2160 | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455BZTZ |
| TMS320C6455BZTZA | Texas Instruments | $384.7860 | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455BZTZA |
| TMS320C6455BGTZ | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455BGTZ |
| TMX320C6455BZTZ | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMX320C6455BZTZ |
| TMS320C6455DZTZA | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455DZTZA |
| TMS320C6455ZTZ | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 33MHz, CMOS, PBGA697 | TMX320C6455CTZ vs TMS320C6455ZTZ |
Part Details for TMX320C6455CTZ by Texas Instruments
Results Overview of TMX320C6455CTZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMX320C6455CTZ Information
TMX320C6455CTZ by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMX320C6455CTZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66MHz, CMOS, PBGA697 | 9652 |
|
RFQ |
US Tariff Estimator: TMX320C6455CTZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMX320C6455CTZ Part Data Attributes
|
|
TMX320C6455CTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320C6455CTZ
Texas Instruments
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66MHz, CMOS, PBGA697
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Plastic, Fcbga-697 | |
| Pin Count | 697 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 16 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 66 Mhz | |
| External Data Bus Width | 64 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B697 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 697 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA697,29X29,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 32768 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 3.242 Mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMX320C6455CTZ
This table gives cross-reference parts and alternative options found for TMX320C6455CTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320C6455CTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.