Datasheets
TMX320F28377DPTPT by: Texas Instruments

Dual-Core Delfino Microcontroller 176-HLQFP -40 to 105

Part Details for TMX320F28377DPTPT by Texas Instruments

Overview of TMX320F28377DPTPT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TMX320F28377DPTPT

TMX320F28377DPTPT CAD Models

TMX320F28377DPTPT Part Data Attributes

TMX320F28377DPTPT Texas Instruments
Buy Now Datasheet
Compare Parts:
TMX320F28377DPTPT Texas Instruments Dual-Core Delfino Microcontroller 176-HLQFP -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description HLFQFP,
Pin Count 176
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G176
JESD-609 Code e4
Length 24 mm
Moisture Sensitivity Level 4
Number of I/O Lines 176
Number of Terminals 176
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 200 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for TMX320F28377DPTPT

This table gives cross-reference parts and alternative options found for TMX320F28377DPTPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320F28377DPTPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS320F28377DPTP RISC MICROCONTROLLER Texas Instruments TMX320F28377DPTPT vs TMS320F28377DPTP
TMS320F28377DPTPQ Automotive C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 176-HLQFP -40 to 125 Texas Instruments TMX320F28377DPTPT vs TMS320F28377DPTPQ
Part Number Description Manufacturer Compare
TMS320F28377DPTPQ Automotive C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 176-HLQFP -40 to 125 Texas Instruments TMX320F28377DPTPT vs TMS320F28377DPTPQ
TMS320F28377DPTP RISC MICROCONTROLLER Texas Instruments TMX320F28377DPTPT vs TMS320F28377DPTP
V62/18601-01XF C2000™ Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 337-NFBGA -55 to 125 Texas Instruments TMX320F28377DPTPT vs V62/18601-01XF
TMS320F28378SPTPS C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, CLB, EMIF, 12b ADC 176-HLQFP -40 to 125 Texas Instruments TMX320F28377DPTPT vs TMS320F28378SPTPS

TMX320F28377DPTPT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMX320F28377DPTPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMX320F28377DPTPT by Texas Instruments

  • Please alert me when TMX320F28377DPTPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMX320F28377DPTPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMX320F28377DPTPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMX320F28377DPTPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMX320F28377DPTPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMX320F28377DPTPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: