Part Details for V62/18601-01XF by Texas Instruments
Overview of V62/18601-01XF by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/18601-01XF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/18601-01XF-ND
|
DigiKey | C2000 ENHANCED PRODUCT 32-BIT MC Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for V62/18601-01XF
V62/18601-01XF CAD Models
V62/18601-01XF Part Data Attributes
|
V62/18601-01XF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/18601-01XF
Texas Instruments
C2000™ Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 337-NFBGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 169 | |
Number of Terminals | 337 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (bytes) | 208896 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for V62/18601-01XF
This table gives cross-reference parts and alternative options found for V62/18601-01XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/18601-01XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F28377DPTPT | Dual-Core Delfino Microcontroller 176-HLQFP -40 to 105 | Texas Instruments | V62/18601-01XF vs TMX320F28377DPTPT |
TMS320F28377DPTPQ | Automotive C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 176-HLQFP -40 to 125 | Texas Instruments | V62/18601-01XF vs TMS320F28377DPTPQ |
TMS320F28377DPTP | RISC MICROCONTROLLER | Texas Instruments | V62/18601-01XF vs TMS320F28377DPTP |
TMS320F28378SPTPS | C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, CLB, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | V62/18601-01XF vs TMS320F28378SPTPS |