Part Details for TMX5702125AZWTQQ1 by Texas Instruments
Overview of TMX5702125AZWTQQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX5702125AZWTQQ1
TMX5702125AZWTQQ1 CAD Models
TMX5702125AZWTQQ1 Part Data Attributes
|
TMX5702125AZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX5702125AZWTQQ1
Texas Instruments
IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 337 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | X-PBGA-B337 | |
Number of I/O Lines | 16 | |
Number of Terminals | 337 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMX5702125AZWTQQ1
This table gives cross-reference parts and alternative options found for TMX5702125AZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX5702125AZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX5702134AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | TMX5702125AZWTQQ1 vs TMX5702134AZWTQQ1 |
TMX5702124APGEQQ1 | IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | TMX5702125AZWTQQ1 vs TMX5702124APGEQQ1 |
TMX5702135AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | TMX5702125AZWTQQ1 vs TMX5702135AZWTQQ1 |
TMS5702134CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMX5702125AZWTQQ1 vs TMS5702134CZWTQQ1 |
TMS5702134CPGEQQ1 | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | TMX5702125AZWTQQ1 vs TMS5702134CPGEQQ1 |
TMS5702134DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 | Texas Instruments | TMX5702125AZWTQQ1 vs TMS5702134DZWTQQ1 |
TMS5702134BZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337, Microcontroller | Texas Instruments | TMX5702125AZWTQQ1 vs TMS5702134BZWTQQ1 |
RM48L750DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | TMX5702125AZWTQQ1 vs RM48L750DZWTT |
TMS5702125DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 337-NFBGA -40 to 125 | Texas Instruments | TMX5702125AZWTQQ1 vs TMS5702125DZWTQQ1 |
RM48L740DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | TMX5702125AZWTQQ1 vs RM48L740DZWTT |