Microcontrollers and Processors
TMX5702135APGEQQ1
Texas Instruments
Description: IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller

Overview of TMX5702135APGEQQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

CAD Models for TMX5702135APGEQQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMX5702135APGEQQ1 by Texas Instruments

TMX5702135APGEQQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
Address Bus Width
Bit Size
32
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
4
Number of Terminals
144
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
160 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMX5702135APGEQQ1
    Texas Instruments
    IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller
    VS

Alternate Parts for TMX5702135APGEQQ1

This table gives cross-reference parts and alternative options found for TMX5702135APGEQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX5702135APGEQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS5702135DPGEQQ1 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 144-LQFP -40 to 125 Texas Instruments TMX5702135APGEQQ1 vs TMS5702135DPGEQQ1
Part Number Description Manufacturer Compare
TMX5702134AZWTQQ1 IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller Texas Instruments TMX5702135APGEQQ1 vs TMX5702134AZWTQQ1
TMX5702124APGEQQ1 IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller Texas Instruments TMX5702135APGEQQ1 vs TMX5702124APGEQQ1
TMX5702135AZWTQQ1 IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller Texas Instruments TMX5702135APGEQQ1 vs TMX5702135AZWTQQ1
TMS5702134CZWTQQ1 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 Texas Instruments TMX5702135APGEQQ1 vs TMS5702134CZWTQQ1
TMS5702134CPGEQQ1 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 Texas Instruments TMX5702135APGEQQ1 vs TMS5702134CPGEQQ1
TMS5702134DZWTQQ1 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 Texas Instruments TMX5702135APGEQQ1 vs TMS5702134DZWTQQ1
TMS5702134BZWTQQ1 IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337, Microcontroller Texas Instruments TMX5702135APGEQQ1 vs TMS5702134BZWTQQ1
RM48L750DZWTT 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 Texas Instruments TMX5702135APGEQQ1 vs RM48L750DZWTT
TMS5702125DZWTQQ1 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 337-NFBGA -40 to 125 Texas Instruments TMX5702135APGEQQ1 vs TMS5702125DZWTQQ1
RM48L740DZWTT 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 Texas Instruments TMX5702135APGEQQ1 vs RM48L740DZWTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMX5702135APGEQQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMX5702135APGEQQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMX5702135APGEQQ1 would you like to use for your alert(s)?
  • Please alert me when TMX5702135APGEQQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMX5702135APGEQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMX5702135APGEQQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMX5702135APGEQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMX5702135APGEQQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMX5702135APGEQQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: