Part Details for TNC-05C-0188 by KATO Fastening Systems Inc
Results Overview of TNC-05C-0188 by KATO Fastening Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNC-05C-0188 Information
TNC-05C-0188 by KATO Fastening Systems Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
| CO-058TNCMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-006 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
| CO-058TNCMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-025 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft |
Price & Stock for TNC-05C-0188
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 500 |
|
Buy Now | ||
|
DISTI #
77892114
|
Verical | TNC-05C-0188 Min Qty: 53 Package Multiple: 1 | Americas - 470 |
|
$0.9747 / $1.5465 | Buy Now |