TND10V-112KT00AAA0
Chemi-Con
Description: Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of TND10V-112KT00AAA0 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TND10V-112KT00AAA0 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TND10V-112KT00AAA0 by Chemi-Con

TND10V-112KT00AAA0
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
680 V
Energy Absorbing Capacity-Max
110 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
TAPE
Rated Power Dissipation (P)
0.4 W
Reference Standard
CECC42000
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
895 V
Want to compare parts?
  1. TND10V-112KT00AAA0
    Chemi-Con
    Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for TND10V-112KT00AAA0

This table gives cross-reference parts and alternative options found for TND10V-112KT00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND10V-112KT00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVD10UBMJTAC1100 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc TND10V-112KT00AAA0 vs NVD10UBMJTAC1100
NVD10UB10OCAC1100 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc TND10V-112KT00AAA0 vs NVD10UB10OCAC1100
B72210S2681K101 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos TND10V-112KT00AAA0 vs B72210S2681K101
ENE112D-10A RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Fuji Electric Co Ltd TND10V-112KT00AAA0 vs ENE112D-10A
NVD10UBC10UCBK1100 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc TND10V-112KT00AAA0 vs NVD10UBC10UCBK1100
NVD10UBC10UCA1100 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc TND10V-112KT00AAA0 vs NVD10UBC10UCA1100
NVD10UBMHTAC1100 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc TND10V-112KT00AAA0 vs NVD10UBMHTAC1100
TND10V-112KB00AAA0 Varistor, 895V, 110J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Chemi-Con TND10V-112KT00AAA0 vs TND10V-112KB00AAA0
B72210S2681K101 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED TDK Corporation TND10V-112KT00AAA0 vs B72210S2681K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TND10V-112KT00AAA0 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TND10V-112KT00AAA0 by Chemi-Con

Select Manufacturer
Which Manufacturer of TND10V-112KT00AAA0 would you like to use for your alert(s)?
  • Please alert me when TND10V-112KT00AAA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TND10V-112KT00AAA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TND10V-112KT00AAA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TND10V-112KT00AAA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TND10V-112KT00AAA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TND10V-112KT00AAA0 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: