Part Details for TNETA1555DW by Texas Instruments
Results Overview of TNETA1555DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETA1555DW Information
TNETA1555DW by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETA1555DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Telecom Circuit, 1-Func, Bipolar, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$10.8400 / $13.5500 | Buy Now |
|
|
Vyrian | Telecom Circuit, 1-Func, Bipolar, PDSO24 | 5090 |
|
RFQ |
US Tariff Estimator: TNETA1555DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETA1555DW Part Data Attributes
|
|
TNETA1555DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETA1555DW
Texas Instruments
Telecom Circuit, 1-Func, Bipolar, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |