Part Details for TNETE100APCM by Texas Instruments
Results Overview of TNETE100APCM by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE100APCM Information
TNETE100APCM by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETE100APCM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86151790
|
Verical | TNETE100APCM Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 1504 |
|
$16.7750 / $19.7375 | Buy Now |
|
|
Bristol Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 144-Pin PQFP | 120 |
|
RFQ | |
|
|
Quest Components | 602 |
|
$17.6400 / $21.8400 | Buy Now | |
|
|
Quest Components | 169 |
|
$22.4000 / $28.0000 | Buy Now | |
|
|
Quest Components | 125 |
|
$26.8800 / $33.6000 | Buy Now | |
|
|
Quest Components | 96 |
|
$26.8800 / $33.6000 | Buy Now | |
|
|
Rochester Electronics | LAN Controller, 3 Channel(s), 12.5MBps, CMOS, PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1504 |
|
$12.6300 / $15.7900 | Buy Now |
|
|
Sense Electronic Company Limited | QFP144 | 4380 |
|
RFQ |
US Tariff Estimator: TNETE100APCM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE100APCM Part Data Attributes
|
|
TNETE100APCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE100APCM
Texas Instruments
LAN Controller, 3 Channel(s), 12.5MBps, CMOS, PQFP144
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp-144 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Boundary Scan | Yes | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 33 Mhz | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 12.5 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 28 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | 1 | |
| Number of I/O Lines | ||
| Number of Serial I/Os | 3 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP144,1.2SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Current-Max | 285 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |