Part Details for TNETE2008PBE by Texas Instruments
Results Overview of TNETE2008PBE by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2008PBE Information
TNETE2008PBE by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2008PBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86151811
|
Verical | TNETE2008PBE Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 1824 |
|
$18.8000 / $23.5000 | Buy Now |
|
|
Bristol Electronics | Eight 10 Base T Physical Layer Interfaces | 10518 |
|
RFQ | |
|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP120 | 8222 |
|
$14.3370 / $21.5055 | Buy Now |
|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP120 | 298 |
|
$6.0000 / $15.0000 | Buy Now |
|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP120 | 192 |
|
$6.5000 / $15.0000 | Buy Now |
|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP120 | 15 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Rochester Electronics | Ethernet Transceiver, 8-Trnsvr, CMOS, PQFP120 Status: Obsolete Min Qty: 1 | 1842 |
|
$15.0400 / $18.8000 | Buy Now |
|
|
ComSIT USA | OCTALPHY EIGHT 10BASE-T PHYSICAL-LAYER INTERFACE Ethernet Transceiver, 8-Trnsvr, CMOS, PQFP120 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Sense Electronic Company Limited | QFP | 1980 |
|
RFQ |
US Tariff Estimator: TNETE2008PBE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2008PBE Part Data Attributes
|
|
TNETE2008PBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2008PBE
Texas Instruments
Ethernet Transceiver, 8-Trnsvr, CMOS, PQFP120
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Hqfp-120 | |
| Pin Count | 120 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 10000 Mbps | |
| JESD-30 Code | S-PQFP-G120 | |
| Length | 28 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 120 | |
| Number of Transceivers | 8 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQFP | |
| Package Equivalence Code | QFP120,1.2SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Current-Max | 850 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm |