| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLK2211RCPR | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2101PZ-R vs TLK2211RCPR |
| FMM4021KA | FUJITSU Limited | Check for Price | Ethernet Transceiver, 1-Trnsvr, GAAS, PQFP64 | TNETE2101PZ-R vs FMM4021KA |
| TLK2211RCPG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2101PZ-R vs TLK2211RCPG4 |
| TLK2211RCPRG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2101PZ-R vs TLK2211RCPRG4 |
| XTNETE2101PZ | Texas Instruments | Check for Price | Ethernet Transceiver, CMOS, PQFP100 | TNETE2101PZ-R vs XTNETE2101PZ |
Part Details for TNETE2101PZ-R by Texas Instruments
Results Overview of TNETE2101PZ-R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2101PZ-R Information
TNETE2101PZ-R by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2101PZ-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100 | 7653 |
|
RFQ |
US Tariff Estimator: TNETE2101PZ-R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2101PZ-R Part Data Attributes
|
|
TNETE2101PZ-R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2101PZ-R
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Lqfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for TNETE2101PZ-R
This table gives cross-reference parts and alternative options found for TNETE2101PZ-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2101PZ-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.