| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNETE2101PZ-R | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100 | TNETE2101PZ vs TNETE2101PZ-R |
Part Details for TNETE2101PZ by Texas Instruments
Results Overview of TNETE2101PZ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2101PZ Information
TNETE2101PZ by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2101PZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145606
|
Verical | Low Power Physical Layer Interface Min Qty: 52 Package Multiple: 1 Date Code: 0101 | Americas - 1601 |
|
$5.8250 / $7.2875 | Buy Now |
|
|
Bristol Electronics | Low Power Physical Layer Interface | 900 |
|
RFQ | |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,100PIN,PLASTIC | 3938 |
|
$18.0450 / $24.0600 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,100PIN,PLASTIC | 720 |
|
$6.1763 / $12.3525 | Buy Now |
|
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100 Status: Obsolete Min Qty: 1 | 1601 |
|
$4.6600 / $5.8300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 490 |
|
RFQ | |
|
|
Sense Electronic Company Limited | PQFP100 | 1169 |
|
RFQ |
US Tariff Estimator: TNETE2101PZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2101PZ Part Data Attributes
|
|
TNETE2101PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2101PZ
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Lqfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for TNETE2101PZ
This table gives cross-reference parts and alternative options found for TNETE2101PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2101PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TNETE2101PZ Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TNETE2101PZ evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TNETE2101PZ is a highly configurable device that supports various Ethernet protocols, including IEEE 802.1Q, VLAN, and AVB. Configuration is typically done through the device's registers using a microcontroller or a dedicated configuration interface, such as the TI's Ethernet Configuration Tool.
-
The TNETE2101PZ supports cable lengths up to 100 meters, as specified in the IEEE 802.3 standard. However, the actual cable length may vary depending on the specific application, cable quality, and environmental conditions.
-
Texas Instruments provides a range of debugging tools and resources, including the TI Ethernet Debug Tool, which can help identify and troubleshoot common issues. Additionally, the device's built-in diagnostic features, such as link integrity tests and packet counters, can aid in debugging and fault isolation.
-
Yes, the TNETE2101PZ is rated for industrial temperature ranges, operating from -40°C to 85°C. However, it's essential to ensure that the device is properly designed and tested for the specific temperature range required by the application.