| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNETE2201BPJD | Texas Instruments | $5.4914 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201APJD vs TNETE2201BPJD |
| TNETE2201PJD | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201APJD vs TNETE2201PJD |
Part Details for TNETE2201APJD by Texas Instruments
Results Overview of TNETE2201APJD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2201APJD Information
TNETE2201APJD by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2201APJD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | 3763 |
|
RFQ |
US Tariff Estimator: TNETE2201APJD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2201APJD Part Data Attributes
|
|
TNETE2201APJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201APJD
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, Powerpad, Plastic, Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.26 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
Alternate Parts for TNETE2201APJD
This table gives cross-reference parts and alternative options found for TNETE2201APJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2201APJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.