| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDMP-T1636A | Agilent Technologies Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64 | TNETE2201BPHD vs HDMP-T1636A |
| PI90SD1636AFDE | Pericom Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201BPHD vs PI90SD1636AFDE |
| HDMP-1636 | Hewlett Packard Co | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64 | TNETE2201BPHD vs HDMP-1636 |
| PI90SD1636AFD | Pericom Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201BPHD vs PI90SD1636AFD |
| HDMP-T1636A | Hewlett Packard Co | Check for Price | Ethernet Transceiver, Bipolar, PQFP64 | TNETE2201BPHD vs HDMP-T1636A |
| HDMP-1646 | Hewlett Packard Co | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64 | TNETE2201BPHD vs HDMP-1646 |
| HDMP-1646A | Agilent Technologies Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64 | TNETE2201BPHD vs HDMP-1646A |
| HDMP-1636A | Agilent Technologies Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64 | TNETE2201BPHD vs HDMP-1636A |
| TNETE2201BPHDG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201BPHD vs TNETE2201BPHDG4 |
| PI90SD1636AFC | Pericom Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TNETE2201BPHD vs PI90SD1636AFC |
Part Details for TNETE2201BPHD by Texas Instruments
Results Overview of TNETE2201BPHD by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2201BPHD Information
TNETE2201BPHD by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TNETE2201BPHD | Texas Instruments | 1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70 |
Price & Stock for TNETE2201BPHD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86044378
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1201 | Americas - 69120 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
86046401
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1101 | Americas - 16380 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
86051592
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1001 | Americas - 7110 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
86034890
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0301 | Americas - 6530 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
86028751
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0401 | Americas - 1464 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
86035977
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 90 |
|
$5.5375 / $6.9250 | Buy Now |
|
DISTI #
595-TNETE2201BPHD
|
Mouser Electronics | Ethernet ICs 1.25-Gigabit Etherne t Transceiver RoHS: Compliant | 0 |
|
$6.4800 / $6.5000 | Order Now |
|
|
Bristol Electronics | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray Min Qty: 1 | 155 |
|
$3.7742 / $8.3872 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BICMOS,TQFP,64PIN,PLASTIC | 435 |
|
$4.2660 / $10.6650 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BICMOS,TQFP,64PIN,PLASTIC | 124 |
|
$6.5768 / $10.6650 | Buy Now |
US Tariff Estimator: TNETE2201BPHD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2201BPHD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNETE2201BPHD Part Data Attributes
|
|
TNETE2201BPHD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201BPHD
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1999-08-27 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTQFP | |
| Package Equivalence Code | TQFP64,.63SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.26 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TNETE2201BPHD
This table gives cross-reference parts and alternative options found for TNETE2201BPHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2201BPHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TNETE2201BPHD Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TNETE2201BPHD evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TNETE2201BPHD is a highly configurable device that supports various Ethernet protocols, including IEEE 802.1Q, IEEE 802.1p, and VLAN. Configuration is done through the device's registers, which can be accessed through the SPI or I2C interface. Refer to the device's programming guide and application notes for specific configuration examples.
-
The TNETE2201BPHD supports cable lengths up to 100 meters, as specified in the IEEE 802.3 standard. However, the actual cable length may vary depending on the specific application, cable quality, and environmental conditions.
-
Texas Instruments provides a troubleshooting guide for the TNETE2201BPHD, which includes steps to identify and resolve common issues, such as link faults, packet loss, and PHY-related problems. Additionally, the device's built-in diagnostic features, such as the built-in self-test (BIST) and loopback modes, can be used to aid in troubleshooting.
-
The TNETE2201BPHD is a high-power device that requires proper thermal management to ensure reliable operation. Thermal management considerations include providing adequate heat sinking, using thermal vias, and ensuring good airflow around the device. Refer to the device's thermal design guide for specific recommendations.