Part Details for TNETE2201BPJDR by Texas Instruments
Results Overview of TNETE2201BPJDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2201BPJDR Information
TNETE2201BPJDR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2201BPJDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TNETE2201BPJDR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 64HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.2587 | Buy Now |
|
DISTI #
86291333
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1001 | Americas - 19000 |
|
$4.2750 / $5.3500 | Buy Now |
|
DISTI #
86291061
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1201 | Americas - 12000 |
|
$4.2750 / $5.3500 | Buy Now |
|
DISTI #
86289664
|
Verical | PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1101 | Americas - 10500 |
|
$4.2750 / $5.3500 | Buy Now |
|
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 41500 |
|
$3.4200 / $4.2800 | Buy Now |
US Tariff Estimator: TNETE2201BPJDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2201BPJDR Part Data Attributes
|
|
TNETE2201BPJDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201BPJDR
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Htqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.26 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |