Part Details for TNETV1060GDW by Texas Instruments
Results Overview of TNETV1060GDW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV1060GDW Information
TNETV1060GDW by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV1060GDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5457 |
|
RFQ |
US Tariff Estimator: TNETV1060GDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETV1060GDW
TNETV1060GDW Part Data Attributes
|
|
TNETV1060GDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV1060GDW
Texas Instruments
32-BIT, 165MHz, RISC PROCESSOR, PBGA324, PLASTIC, BGA-324
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, | |
| Pin Count | 324 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 35 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B324 | |
| JESD-609 Code | e0 | |
| Length | 23 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.49 Mm | |
| Speed | 165 Mhz | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for TNETV1060GDW
This table gives cross-reference parts and alternative options found for TNETV1060GDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV1060GDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PPC405EZ-CSA416TZ | Applied Micro Circuits Corporation | Check for Price | RISC Microprocessor, 32-Bit, 416MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, EBPGA-324 | TNETV1060GDW vs PPC405EZ-CSA416TZ |
| AM3358ZCZD50 | Texas Instruments | Check for Price | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-324, Microprocessor | TNETV1060GDW vs AM3358ZCZD50 |
| IBM25NPE405L-3FA200C | IBM | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA324, 23 X 23 MM, PLASTIC, EBGA-324 | TNETV1060GDW vs IBM25NPE405L-3FA200C |
| XAM3359ZCZ27 | Texas Instruments | Check for Price | IC 32-BIT, 275 MHz, RISC PROCESSOR, PBGA324, GREEN, PLASTIC, NFBGA-324, Microprocessor | TNETV1060GDW vs XAM3359ZCZ27 |
| ADSP-21469KBCZ-X | Analog Devices Inc | Check for Price | IC 32-BIT, 450 MHz, MICROPROCESSOR, PBGA324, 19 X 19 MM, ROHS COMPLIANT, MO-192AAG-1, CSP_BGA-324, Microprocessor | TNETV1060GDW vs ADSP-21469KBCZ-X |
| AU1000500MCC | Netlogic Microsystems | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324 | TNETV1060GDW vs AU1000500MCC |
| IBM25NPE405L-3DA200CZ | IBM | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA324, 23 MM, PLASTIC, EBGA-324 | TNETV1060GDW vs IBM25NPE405L-3DA200CZ |
| PPC405EZ-CSA266TZ | Applied Micro Circuits Corporation | Check for Price | RISC Microprocessor, 32-Bit, 256MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, EBPGA-324 | TNETV1060GDW vs PPC405EZ-CSA266TZ |
| ADSP-21469BBCZ-X | Analog Devices Inc | Check for Price | IC 32-BIT, 450 MHz, MICROPROCESSOR, PBGA324, 19 X 19 MM, ROHS COMPLIANT, MO-192AAG-1, CSP_BGA-324, Microprocessor | TNETV1060GDW vs ADSP-21469BBCZ-X |
| 80960VH | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PBGA324, PLASTIC, BGA-324 | TNETV1060GDW vs 80960VH |