Part Details for TNPU060320K0BZEA00 by Vishay Intertechnologies
Overview of TNPU060320K0BZEA00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU060320K0BZEA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU060320K0BZEA00
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU060320K0BZEA00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9162 | Buy Now |
DISTI #
71-TNPU060320K0BZEA0
|
Mouser Electronics | Thin Film Resistors - SMD 20K OHM .1% 5PPM 1/10W RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.6320 | Buy Now |
DISTI #
TNPU060320K0BZEA00
|
TTI | Thin Film Resistors - SMD 20K OHM .1% 5PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$1.0400 | Buy Now |
DISTI #
TNPU060320K0BZEA00
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU060320K0BZEA00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPU060320K0BZEA00
TNPU060320K0BZEA00 CAD Models
TNPU060320K0BZEA00 Part Data Attributes
|
TNPU060320K0BZEA00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU060320K0BZEA00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPU060320K0BZEA00
This table gives cross-reference parts and alternative options found for TNPU060320K0BZEA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU060320K0BZEA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU060320K00.05%T-16E52E3 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | TNPU060320K0BZEA00 vs TNPU060320K00.05%T-16E52E3 |
TNPU060320K0AZEN00 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU060320K0BZEA00 vs TNPU060320K0AZEN00 |
TNPU060320K0BZEN00 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU060320K0BZEA00 vs TNPU060320K0BZEN00 |