-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3021
|
Newark | Res, Thin Film, 1K, 0.1%, 0.125W, 0805, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Vishay TNPU08051K00BZEN00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
68R3022
|
Newark | Resistor, Thin Film, 1Kohm, 125Mw, 0.1%, Full Reel, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Vishay TNPU08051K00BZEN00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
TNPU08051K00BZEN00
|
Avnet Americas | TNPU0805 1K0 0.1% T-16 E52 e3 - Tape and Reel (Alt: TNPU08051K00BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8742 / $0.9861 | Buy Now |
DISTI #
71-TNPU08051K00BZEN
|
Mouser Electronics | Thin Film Resistors - SMD 1/8watt 1Kohms 0.1% 5ppm RoHS: Compliant | 1122 |
|
$0.9060 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.8750 | Buy Now |
DISTI #
TNPU08051K00BZEN00
|
TTI | Thin Film Resistors - SMD 1/8watt 1Kohms 0.1% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
TNPU08051K00BZEN00
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Ultra Precision (Alt: TNPU08051K00BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700716669
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2 |
|
$1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPU08051K00BZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU08051K00BZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPU08051K00BZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU08051K00BZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU08051K00AZEN00 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU08051K00BZEN00 vs TNPU08051K00AZEN00 |
TNPU08051K00BZEA00 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU08051K00BZEN00 vs TNPU08051K00BZEA00 |
TNPU08051K000.05%T-16ET1E3 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Vishay Intertechnologies | TNPU08051K00BZEN00 vs TNPU08051K000.05%T-16ET1E3 |