Part Details for TNPU1206152R0.1%T-16E52E3 by Vishay Intertechnologies
Overview of TNPU1206152R0.1%T-16E52E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPU1206152R0.1%T-16E52E3
TNPU1206152R0.1%T-16E52E3 CAD Models
TNPU1206152R0.1%T-16E52E3 Part Data Attributes
|
TNPU1206152R0.1%T-16E52E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU1206152R0.1%T-16E52E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 152 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TNPU-E3 | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPU1206152R0.1%T-16E52E3
This table gives cross-reference parts and alternative options found for TNPU1206152R0.1%T-16E52E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU1206152R0.1%T-16E52E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU1206152R0.1%T-16ET1E3 | Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Vishay Intertechnologies | TNPU1206152R0.1%T-16E52E3 vs TNPU1206152R0.1%T-16ET1E3 |
CMF1206152R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPU1206152R0.1%T-16E52E3 vs CMF1206152R+-0.05%TCR5 |