Part Details for TNPW04028K20BEED by Vishay Intertechnologies
Results Overview of TNPW04028K20BEED by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW04028K20BEED Information
TNPW04028K20BEED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW04028K20BEED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50X1227
|
Newark | Tnpw0402 8K2 0.1% T-9 Et7 E3 |Vishay TNPW04028K20BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
|
DISTI #
TNPW04028K20BEED
|
Avnet Americas | - Tape and Reel (Alt: TNPW04028K20BEED) COO: United States of America (the) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0318 / $0.0324 | Buy Now |
|
DISTI #
71-TNPW04028K20BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 8.2Kohm .1% 25ppm RoHS: Compliant | 8199 |
|
$0.1150 / $0.2300 | Buy Now |
|
DISTI #
V36:1790_09281869
|
Arrow Electronics | Res Thin Film 0402 8.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 COO: Germany RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2540 | Americas - 30000 |
|
$0.0998 | Buy Now |
|
DISTI #
E02:0323_04193629
|
Arrow Electronics | Res Thin Film 0402 8.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 COO: Germany RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2435 | Europe - 10000 |
|
$0.0852 | Buy Now |
|
|
Future Electronics | 0402 8.2K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 50000Reel |
|
$0.0303 / $0.0319 | Buy Now |
|
DISTI #
91875279
|
Verical | Res Thin Film 0402 8.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2540 | Americas - 30000 |
|
$0.0998 | Buy Now |
|
DISTI #
84859841
|
Verical | Res Thin Film 0402 8.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2435 | Americas - 10000 |
|
$0.0845 | Buy Now |
|
DISTI #
TNPW04028K20BEED
|
TTI | Thin Film Resistors - SMD 1/16W 8.2Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0341 | Buy Now |
|
DISTI #
V36:1790_09281869
|
Arrow Electronics | Res Thin Film 0402 8.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 COO: Germany RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2540 | Americas - 30000 |
|
$0.0998 | Buy Now |
US Tariff Estimator: TNPW04028K20BEED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPW04028K20BEED
TNPW04028K20BEED Part Data Attributes
|
|
TNPW04028K20BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04028K20BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.07 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 8200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Pure Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for TNPW04028K20BEED
This table gives cross-reference parts and alternative options found for TNPW04028K20BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04028K20BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB04BBP8201 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TNPW04028K20BEED vs RB04BBP8201 |
| RT0402BRD138K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW04028K20BEED vs RT0402BRD138K2 |
| RT0402WRD138K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW04028K20BEED vs RT0402WRD138K2 |
| TNPW04028K20BEEI0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.07W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW04028K20BEED vs TNPW04028K20BEEI0H |
| TNPW04028K20BEED0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.07W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW04028K20BEED vs TNPW04028K20BEED0H |
| TNPW04028K20BEEP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW04028K20BEED vs TNPW04028K20BEEP |
| TNPW04028K20BEEP0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW04028K20BEED vs TNPW04028K20BEEP0H |
| TNPW04028K20BETD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW04028K20BEED vs TNPW04028K20BETD |
TNPW04028K20BEED Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW04028K20BEED is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW04028K20BEED is a thin-film resistor, which makes it suitable for high-frequency applications due to its low inductance and capacitance.
-
The TNPW04028K20BEED has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve in the datasheet.
-
Handle the TNPW04028K20BEED resistor by the body, avoiding touching the terminals or the resistive element to prevent damage from electrostatic discharge (ESD) or contamination.
-
Yes, the TNPW04028K20BEED is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.