-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603100KFHEA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603100KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
71-TNPW0603100KFHEA
|
Mouser Electronics | Thin Film Resistors - SMD 100K OHM 1% 50PPM 1/8W RoHS: Compliant | 0 |
|
$0.0450 / $0.1800 | Order Now |
|
Future Electronics | TNPW Series 0603 0.125 W 100 kOhm ±1 % ±50 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0550 / $0.0599 | Buy Now |
|
Bristol Electronics | 4970 |
|
RFQ | ||
DISTI #
TNPW0603100KFHEA
|
TTI | Thin Film Resistors - SMD 100K OHM 1% 50PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
TNPW0603100KFHEA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603100KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
TNPW0603100KFHEA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603100KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
TNPW0603100KFHEA
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603100KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0603100KFHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603100KFHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW0603100KFHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100KFHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FBS1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603100KFHEA vs RB06FBS1003 |
MCT0603HC1003FP500 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KFHEA vs MCT0603HC1003FP500 |
239040471004 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KFHEA vs 239040471004 |
RT0603FRE13100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KFHEA vs RT0603FRE13100K |
MCT06030C1003FP500 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KFHEA vs MCT06030C1003FP500 |
9T06031A1003FBPF4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603100KFHEA vs 9T06031A1003FBPF4 |
RT0603FRE07100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KFHEA vs RT0603FRE07100K |
RT0603FRE10100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KFHEA vs RT0603FRE10100K |
RTF16104F | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW0603100KFHEA vs RTF16104F |
CMF0603100K+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603100KFHEA vs CMF0603100K+-1%TCR50 |