Part Details for TNPW060312K1BETA by Vishay Intertechnologies
Overview of TNPW060312K1BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060312K1BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6360
|
Newark | Tnpw-0603 12.1K 0.1% T-9 Rt1 Rohs Compliant: No |Vishay TNPW060312K1BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW060312K1BETA
|
Avnet Americas | Res Thin Film 0603 12.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060312K1BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
DISTI #
71-TNPW060312K1BETA
|
Mouser Electronics | Thin Film Resistors - SMD 12.1Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2700 / $0.8800 | Order Now |
|
Future Electronics | Res Thin Film 0603 12.1K Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Medical T/R RoH RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1800 / $0.1880 | Buy Now |
DISTI #
TNPW060312K1BETA
|
TTI | Thin Film Resistors - SMD 12.1Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2040 | Buy Now |
|
Velocity Electronics | Our Stock | 5633 |
|
RFQ |
Part Details for TNPW060312K1BETA
TNPW060312K1BETA CAD Models
TNPW060312K1BETA Part Data Attributes
|
TNPW060312K1BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060312K1BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060312K1BETA
This table gives cross-reference parts and alternative options found for TNPW060312K1BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060312K1BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD0712K1 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060312K1BETA vs RT0603BRD0712K1 |
9T06031A1212WAPF4 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060312K1BETA vs 9T06031A1212WAPF4 |
MCT06030D1212BP100 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060312K1BETA vs MCT06030D1212BP100 |
9T06031A1212WAPF3 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060312K1BETA vs 9T06031A1212WAPF3 |
M1106030D1212BP100 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060312K1BETA vs M1106030D1212BP100 |
MCT0603MD1212BP100 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060312K1BETA vs MCT0603MD1212BP100 |
M1106030D1212BP500 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060312K1BETA vs M1106030D1212BP500 |
RT0603BRD1312K1 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060312K1BETA vs RT0603BRD1312K1 |
RB06BBP1212 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060312K1BETA vs RB06BBP1212 |
9T06031A1212WAPFT | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060312K1BETA vs 9T06031A1212WAPFT |