Part Details for TNPW060314K7BETA by Vishay Dale
Overview of TNPW060314K7BETA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060314K7BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060314K7BETA-ND
|
DigiKey | RES 14.7K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2799 | Buy Now |
Part Details for TNPW060314K7BETA
TNPW060314K7BETA CAD Models
TNPW060314K7BETA Part Data Attributes:
|
TNPW060314K7BETA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW060314K7BETA
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE: 75V | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060314K7BETA
This table gives cross-reference parts and alternative options found for TNPW060314K7BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060314K7BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060314K7BECN | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW060314K7BETA vs TNPW060314K7BECN |
TNPW060314K7BEEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW060314K7BETA vs TNPW060314K7BEEA |
TNPW060314K7BEEN | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW060314K7BETA vs TNPW060314K7BEEN |