Part Details for TNPW06031K00DEEA by Vishay Intertechnologies
Overview of TNPW06031K00DEEA by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K00DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5013
|
Newark | Resistor, metal Alloy,1Kohms,75Wv,.5+/-% Tol,-25,25Ppm-Tc,0603-Case |Vishay TNPW06031K00DEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
TNPW06031K00DEEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K00DEEA) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TNPW06031K00DEEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K00DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
TNPW06031K00DEEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K00DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
71-TNPW06031K00DEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1Kohms .5% 25ppm RoHS: Compliant | 5829 |
|
$0.0500 / $0.2100 | Buy Now |
DISTI #
V79:2366_27014131
|
Arrow Electronics | Res Thin Film 0603 1K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 10 |
|
$0.0944 / $0.1197 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 1 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0358 / $0.0394 | Buy Now |
|
Bristol Electronics | 1673 |
|
RFQ | ||
|
Quest Components | 9800 |
|
$0.0761 / $0.4350 | Buy Now | |
DISTI #
TNPW06031K00DEEA
|
TTI | Thin Film Resistors - SMD 1Kohms .5% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0360 / $0.0400 | Buy Now |
Part Details for TNPW06031K00DEEA
TNPW06031K00DEEA CAD Models
TNPW06031K00DEEA Part Data Attributes:
|
TNPW06031K00DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K00DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K00DEEA
This table gives cross-reference parts and alternative options found for TNPW06031K00DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K00DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R1001DTL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TNPW06031K00DEEA vs WF06R1001DTL |
MCT06030D1001DP500 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K00DEEA vs MCT06030D1001DP500 |
M1106030D1001DP500 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06031K00DEEA vs M1106030D1001DP500 |
RB06DBP1001 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K00DEEA vs RB06DBP1001 |
RT0603DRD131K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K00DEEA vs RT0603DRD131K |
RT0603DRD071K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K00DEEA vs RT0603DRD071K |
TNPW06031K00DEEC | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K00DEEA vs TNPW06031K00DEEC |
9T06031A1001DAPF4 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K00DEEA vs 9T06031A1001DAPF4 |
CMF06031K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06031K00DEEA vs CMF06031K+-0.5%TCR25 |
239060461002 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06031K00DEEA vs 239060461002 |