Part Details for TNPW06031K01BEEA by Vishay Intertechnologies
Overview of TNPW06031K01BEEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K01BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3194
|
Newark | Res, Thin Film, 1K01, 0.1%, 0.063W, 0603, Reel, Resistance:1.01Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06031K01BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06031K01BEEA
|
Avnet Americas | Res Thin Film 0603 1.01K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K01BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06031K01BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1.01Kohms .1% 25ppm RoHS: Compliant | 6556 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW06031K01BEEA
|
Avnet Americas | Res Thin Film 0603 1.01K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K01BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06031K01BEEA
|
Avnet Abacus | Res Thin Film 0603 1.01K Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW06031K01BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW06031K01BEEA
|
Avnet Asia | Res Thin Film 0603 1.01K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R (Alt: TNPW06031K01BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1255 / $0.1414 | Buy Now |
Part Details for TNPW06031K01BEEA
TNPW06031K01BEEA CAD Models
TNPW06031K01BEEA Part Data Attributes:
|
TNPW06031K01BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K01BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K01BEEA
This table gives cross-reference parts and alternative options found for TNPW06031K01BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K01BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1011BAPFT | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 9T06031A1011BAPFT |
RT0603BRD131K01 | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K01BEEA vs RT0603BRD131K01 |
239060431012L | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 239060431012L |
239062441012L | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 239062441012L |
RB06BBP1011 | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K01BEEA vs RB06BBP1011 |
9T06031A1011BAPF3 | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 9T06031A1011BAPF3 |
239060441012L | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 239060441012L |
239062431012L | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 239062431012L |
9T06031A1011WAPF3 | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K01BEEA vs 9T06031A1011WAPF3 |
RT0603BRD071K01 | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K01BEEA vs RT0603BRD071K01 |