Part Details for TNPW06034K12DEEA by Vishay Intertechnologies
Overview of TNPW06034K12DEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K12DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06034K12DEEA
|
Avnet Americas | Resistor Thin Film 4.12kOhm 0.5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: TNPW06034K12DEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0375 | Buy Now |
Part Details for TNPW06034K12DEEA
TNPW06034K12DEEA CAD Models
TNPW06034K12DEEA Part Data Attributes:
|
TNPW06034K12DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K12DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K12DEEA
This table gives cross-reference parts and alternative options found for TNPW06034K12DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K12DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4121DAPF4 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K12DEEA vs 9T06031A4121DAPF4 |
TNPW-06034K120.5%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06034K12DEEA vs TNPW-06034K120.5%T-9RT6 |
RB06DBP4121 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06034K12DEEA vs RB06DBP4121 |
9T06031A4121DAPF3 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K12DEEA vs 9T06031A4121DAPF3 |
CMF06034K12+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06034K12DEEA vs CMF06034K12+-0.5%TCR25 |
239060464122 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06034K12DEEA vs 239060464122 |
RT0603DRD104K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06034K12DEEA vs RT0603DRD104K12 |