-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1100
|
Newark | Res, 6K8, 0.1%, 0.125W, Thin Film, Smd, Resistance:6.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06036K80BEEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4464 |
|
$0.0890 | Buy Now |
DISTI #
85AH5665
|
Newark | Res, Aec-Q200, 6K8, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW06036K80BEEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.5900 | Buy Now |
DISTI #
05R3899
|
Newark | Res, Thin Film, 6K8, 0.1%, 0.063W, 0603, Reel, Resistance:6.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06036K80BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1380 | Buy Now |
DISTI #
TNPW06036K80BEEA
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06036K80BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0663 / $0.0750 | Buy Now |
DISTI #
85AJ1100
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 85AJ1100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4464 Partner Stock |
|
$0.1860 / $0.5300 | Buy Now |
DISTI #
71-TNPW06036K80BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 6.8kohms .1% 25ppm RoHS: Compliant | 5539 |
|
$0.1000 / $0.3400 | Buy Now |
DISTI #
V72:2272_09544808
|
Arrow Electronics | Res Thin Film 0603 6.8K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 8 |
|
$0.0769 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 6.8 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 15000Cut Tape/Mini-Reel |
|
$0.1910 / $0.4000 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 6.8 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0918 / $0.1000 | Buy Now |
DISTI #
TNPW06036K80BEEA
|
TTI | Thin Film Resistors - SMD 6.8kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW06036K80BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06036K80BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW06036K80BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06036K80BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R6801BTL | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TNPW06036K80BEEA vs WF06R6801BTL |
TNPW06036K80BEEN | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06036K80BEEA vs TNPW06036K80BEEN |
9T06031A6801WAPF4 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06036K80BEEA vs 9T06031A6801WAPF4 |
MCT0603MD6801BP100 | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06036K80BEEA vs MCT0603MD6801BP100 |
9T06031A6801WAPFT | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06036K80BEEA vs 9T06031A6801WAPFT |
RT0603BRD076K8 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06036K80BEEA vs RT0603BRD076K8 |
M1106030D6801BP500 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06036K80BEEA vs M1106030D6801BP500 |
9T06031A6801WAPF3 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06036K80BEEA vs 9T06031A6801WAPF3 |
MCT06030D6801BP500 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06036K80BEEA vs MCT06030D6801BP500 |
9T06031A6801BAPF3 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06036K80BEEA vs 9T06031A6801BAPF3 |