-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1891
|
Newark | Resistor, Thin Film, 10Kohm, 125Mw, 0.1%, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW080510K0BEEN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4600 / $0.8320 | Buy Now |
DISTI #
69AK9320
|
Newark | Res, 10K, 0.1%, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Vishay TNPW080510K0BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2980 | Buy Now |
DISTI #
28AC4370
|
Newark | Tnpw0805 10K 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPW080510K0BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2220 | Buy Now |
DISTI #
84R1892
|
Newark | Res, Thin Film, 10K, 0.1%, 0.125W, 0805, Reel, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW080510K0BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
69AK0144
|
Newark | Res, 10K, 0.1%, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Vishay TNPW080510K0BEEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 / $0.8770 | Buy Now |
DISTI #
TNPW080510K0BEEN
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080510K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
84R1891
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 84R1891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.5360 / $0.8940 | Buy Now |
DISTI #
71-TNPW080510K0BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms .1% 25ppm RoHS: Compliant | 33381 |
|
$0.2870 / $0.9000 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.3550 / $0.5900 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080510K0BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080510K0BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080510K0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080510K0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D1002BPN00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080510K0BEEN vs M1208050D1002BPN00 |
M1208050D1002BP500 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080510K0BEEN vs M1208050D1002BP500 |
239062141003L | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080510K0BEEN vs 239062141003L |
9T08052A1002BAPF3 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080510K0BEEN vs 9T08052A1002BAPF3 |
MCU0805MD1002BP100 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080510K0BEEN vs MCU0805MD1002BP100 |
MCU08050D1002BPW00 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080510K0BEEN vs MCU08050D1002BPW00 |
M1208050D1002BP100 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080510K0BEEN vs M1208050D1002BP100 |
MCU08050D1002BP50S | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080510K0BEEN vs MCU08050D1002BP50S |
MCU08050D1002BP100 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080510K0BEEN vs MCU08050D1002BP100 |
RT0805BRD1310K | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080510K0BEEN vs RT0805BRD1310K |