-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3053-1-ND
|
DigiKey | RES 10K OHM 0.1% 0.26W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19819 In Stock |
|
$0.2981 / $0.9300 | Buy Now |
DISTI #
70201648
|
RS | Resistor, Thin Film, Res 10 Kilohms, Pwr-Rtg 0.125 W, Tol 0.1%, SMT, 0805, Cut Tape | Vishay Dale TNPW080510K0BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8800 | RFQ |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 123 |
|
$0.2670 / $0.4005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080510K0BEEN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW080510K0BEEN
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080510K0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080510K0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080510K0BEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW080510K0BEEN vs TNPW080510K0BEEA |
TNPW080510K0BEEC | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW080510K0BEEN vs TNPW080510K0BEEC |
TNPW080510K0BETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW080510K0BEEN vs TNPW080510K0BETA |