Part Details for TNPW080513R2DHEA by Vishay Intertechnologies
Overview of TNPW080513R2DHEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080513R2DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080513R2DHEA
|
Avnet Americas | Res Thin Film 0805 13.2 Ohm 0.5% 1/5W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080513R2DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW080513R2DHEA
|
Avnet Americas | Res Thin Film 0805 13.2 Ohm 0.5% 1/5W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080513R2DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW080513R2DHEA
|
Avnet Americas | Res Thin Film 0805 13.2 Ohm 0.5% 1/5W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080513R2DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
Part Details for TNPW080513R2DHEA
TNPW080513R2DHEA CAD Models
TNPW080513R2DHEA Part Data Attributes
|
TNPW080513R2DHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080513R2DHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080513R2DHEA
This table gives cross-reference parts and alternative options found for TNPW080513R2DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080513R2DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBS13R2 | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080513R2DHEA vs RB10DBS13R2 |
9T08052A13R2DBPF3 | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513R2DHEA vs 9T08052A13R2DBPF3 |
239044161329L | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513R2DHEA vs 239044161329L |
9T08052A13R2DBPFT | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513R2DHEA vs 9T08052A13R2DBPFT |
239040161329L | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513R2DHEA vs 239040161329L |
RT0805DRE0713R2L | Fixed Resistor, Thin Film, 0.125W, 13.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513R2DHEA vs RT0805DRE0713R2L |