-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8355
|
Newark | Res, 98K8, 0.1%, 0.2W, 0805, Thin Film, Resistance:98.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability, Product Length:2Mmrohs Compliant: Yes |Vishay TNPW080598K8BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5000 | Buy Now |
DISTI #
50X7931
|
Newark | Res, 98K8, 0.1%, 0.2W, 0805, Thin Film, Resistance:98.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability, Product Length:2Mmrohs Compliant: Yes |Vishay TNPW080598K8BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW080598K8BEEN
|
Avnet Americas | SMD Chip Resistor, 98.8 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080598K8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
71-TNPW080598K8BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 98.8Kohms .1% 25ppm RoHS: Compliant | 1413 |
|
$0.2920 / $0.9300 | Buy Now |
|
Future Electronics | RES SMD 98.8K OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
TNPW080598K8BEEN
|
TTI | Thin Film Resistors - SMD 98.8Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2780 | Buy Now |
DISTI #
TNPW080598K8BEEN
|
Avnet Abacus | SMD Chip Resistor, 98.8 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW080598K8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080598K8BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080598K8BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 98800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080598K8BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080598K8BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A9882BAPF4 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 9T08052A9882BAPF4 |
RT0805BRD1398K8 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080598K8BEEN vs RT0805BRD1398K8 |
RB10BBP9882 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080598K8BEEN vs RB10BBP9882 |
RT0805WRD1098K8L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs RT0805WRD1098K8L |
239060149883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 239060149883L |
239062149883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 239062149883L |
9T08052A9882WAPF4 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 9T08052A9882WAPF4 |
239064139883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 239064139883L |
RT0805WRD0798K8L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs RT0805WRD0798K8L |
239064149883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080598K8BEEN vs 239064149883L |