Part Details for TNPW1206100KFEEA by Vishay Intertechnologies
Overview of TNPW1206100KFEEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206100KFEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8533
|
Newark | Fixed Resistor, Thin Film, 0.4W, 100000Ohm, 200V, 1% +/-Tol, 25Ppm/Cel, Surface Mount, 1206 |Vishay TNPW1206100KFEEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1380 | Buy Now |
DISTI #
50X8287
|
Newark | Tnpw1206 100K 1% T-9 Et1 E3 |Vishay TNPW1206100KFEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
TNPW1206100KFEEA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206100KFEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
87AJ8533
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Bulk (Alt: 87AJ8533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3620 / $0.7690 | Buy Now |
DISTI #
71-TNPW1206100KFEEA
|
Mouser Electronics | Thin Film Resistors - SMD 100K OHM 1% 25PPM 2/5W RoHS: Compliant | 0 |
|
$0.1870 / $0.6400 | Order Now |
|
Future Electronics | TNPW Series 1206 0.4 W 100 kOhm 1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks Container: Reel | 5000Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 14341 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | 4000 |
|
$0.3432 / $1.5600 | Buy Now | |
DISTI #
TNPW1206100KFEEA
|
TTI | Thin Film Resistors - SMD 100K OHM 1% 25PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1240 | Buy Now |
DISTI #
VISHAY TNPW1206100KFEEA
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now |
Part Details for TNPW1206100KFEEA
TNPW1206100KFEEA CAD Models
TNPW1206100KFEEA Part Data Attributes:
|
TNPW1206100KFEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100KFEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206100KFEEA
This table gives cross-reference parts and alternative options found for TNPW1206100KFEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206100KFEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206100KFETA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206100KFEEA vs TNPW1206100KFETA |
CMF1206100K+-1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206100KFEEA vs CMF1206100K+-1%TCR25 |
TNPW-1206100K1%T-9RT1 | RES,SMT,THIN FILM,100K OHMS,200WV,1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Intertechnologies | TNPW1206100KFEEA vs TNPW-1206100K1%T-9RT1 |