Part Details for TNPW120614K5BEEN by Vishay Intertechnologies
Overview of TNPW120614K5BEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120614K5BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120614K5BEEN
|
Avnet Americas | Res Thin Film 1206 14.5kOhm 0.1% 2/5W ±25ppm/K Molded Paper Tape (Alt: TNPW120614K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW120614K5BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 14.5Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2910 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1563 | Buy Now |
Part Details for TNPW120614K5BEEN
TNPW120614K5BEEN CAD Models
TNPW120614K5BEEN Part Data Attributes:
|
TNPW120614K5BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120614K5BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120614K5BEEN
This table gives cross-reference parts and alternative options found for TNPW120614K5BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120614K5BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF120614K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120614K5BEEN vs CMF120614K5+-0.1%TCR25 |
9T12063A1452BAPF3 | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs 9T12063A1452BAPF3 |
239065131453L | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs 239065131453L |
239065141453L | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs 239065141453L |
CMF120614K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120614K5BEEN vs CMF120614K5+-0.05%TCR25 |
RT1206BRD1314K5L | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs RT1206BRD1314K5L |
9T12063A1452WAPF3 | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs 9T12063A1452WAPF3 |
239063131453L | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs 239063131453L |
RT1206WRD1314K5L | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120614K5BEEN vs RT1206WRD1314K5L |
MCA1206-250.1%P114K5 | Fixed Resistor, Thin Film, 0.25W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW120614K5BEEN vs MCA1206-250.1%P114K5 |