-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1913
|
Newark | Resistor, Thin Film, 150 Ohm, 250Mw, 0.1%, Resistance:150Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW1206150RBEEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1760 | Buy Now |
DISTI #
28AC4391
|
Newark | Tnpw1206 150R 0.1% T-9 Et1 E3 Rohs Compliant: Yes |Vishay TNPW1206150RBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1970 / $0.2570 | Buy Now |
DISTI #
33AK9476
|
Newark | Res, 150R, Aec-Q200, 0.4W, 1206 Rohs Compliant: Yes |Vishay TNPW1206150RBEEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4440 / $0.6320 | Buy Now |
DISTI #
TNPW1206150RBEEA
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206150RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2726 | Buy Now |
DISTI #
TNPW1206150RBEEA
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206150RBEEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2087 | Buy Now |
DISTI #
TNPW1206150RBEEA
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206150RBEEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
84R1913
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 84R1913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2880 / $0.6240 | Buy Now |
DISTI #
71-TNPW1206150RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 150ohms .1% 25ppm RoHS: Compliant | 4495 |
|
$0.1860 / $0.5200 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 150 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1730 / $0.1800 | Buy Now |
DISTI #
69058835
|
Verical | Res Thin Film 1206 150 Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2306 | Americas - 3382 |
|
$0.1888 / $0.2213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW1206150RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206150RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW1206150RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206150RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D1500BP100 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150RBEEA vs MCA12060D1500BP100 |
TNPW1206150RBEEN | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150RBEEA vs TNPW1206150RBEEN |
9T12063A1500WAPF3 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206150RBEEA vs 9T12063A1500WAPF3 |
9T12063A1500WAPF4 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206150RBEEA vs 9T12063A1500WAPF4 |
CMF1206150R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206150RBEEA vs CMF1206150R+-0.1%TCR25 |
TNPW1206150RBEEC | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150RBEEA vs TNPW1206150RBEEC |
CMF1206150R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206150RBEEA vs CMF1206150R+-0.05%TCR25 |