Part Details for TNPW12061K50FHEA by Vishay Intertechnologies
Overview of TNPW12061K50FHEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K50FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12061K50FHEA
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12061K50FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
71-TNPW12061K50FHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 1K5 1% T-2 ET1 e3 RoHS: Compliant | 0 |
|
$0.1900 / $0.1940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1875 | Buy Now |
DISTI #
TNPW12061K50FHEA
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12061K50FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
TNPW12061K50FHEA
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW12061K50FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW12061K50FHEA
TNPW12061K50FHEA CAD Models
TNPW12061K50FHEA Part Data Attributes:
|
TNPW12061K50FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K50FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K50FHEA
This table gives cross-reference parts and alternative options found for TNPW12061K50FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K50FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1501FBPF4 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50FHEA vs 9T12063A1501FBPF4 |
CMF12061K5+-1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K50FHEA vs CMF12061K5+-1%TCR50 |
9T12063A1501FBPF3 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K50FHEA vs 9T12063A1501FBPF3 |