Part Details for TNPW12061K52BXCN by Vishay Intertechnologies
Overview of TNPW12061K52BXCN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K52BXCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X8093
|
Newark | Tnpw-1206 1.52K 0.1% T-10 R52 |Vishay TNPW12061K52BXCN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
TNPW12061K52BXCN
|
Avnet Americas | Res Thin Film 1206 1.52K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12061K52BXCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1124 / $1.4132 | Buy Now |
Part Details for TNPW12061K52BXCN
TNPW12061K52BXCN CAD Models
TNPW12061K52BXCN Part Data Attributes
|
TNPW12061K52BXCN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K52BXCN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K52BXCN
This table gives cross-reference parts and alternative options found for TNPW12061K52BXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K52BXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071131522L | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 239071131522L |
9T12063A1521BDPF3 | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 9T12063A1521BDPF3 |
9T12063A1521WDPFT | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 9T12063A1521WDPFT |
MCA1206HE1521BP5 | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K52BXCN vs MCA1206HE1521BP5 |
239073141522L | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 239073141522L |
9T12063A1521BDPF4 | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 9T12063A1521BDPF4 |
RT1206WRC101K52L | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs RT1206WRC101K52L |
CMF12061K52+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K52BXCN vs CMF12061K52+-0.05%TCR15 |
TNPW12061K52BXEN | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K52BXCN vs TNPW12061K52BXEN |
239071141522L | Fixed Resistor, Thin Film, 0.25W, 1520ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K52BXCN vs 239071141522L |