Part Details for TNPW120624K9BEEA by Vishay Dale
Overview of TNPW120624K9BEEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120624K9BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3858-1-ND
|
DigiKey | RES 24.9K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6653 In Stock |
|
$0.1931 / $0.6400 | Buy Now |
DISTI #
70205342
|
RS | Resistor, Thin Film, Res 24.9 Kilohms, Pwr-Rtg 0.25 W, Tol 0.1%, SMT, 1206, Tape & Reel | Vishay Dale TNPW120624K9BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.4530 | RFQ |
Part Details for TNPW120624K9BEEA
TNPW120624K9BEEA CAD Models
TNPW120624K9BEEA Part Data Attributes
|
TNPW120624K9BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW120624K9BEEA
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 24900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120624K9BEEA
This table gives cross-reference parts and alternative options found for TNPW120624K9BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120624K9BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120624K9BETA | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW120624K9BEEA vs TNPW120624K9BETA |
TNPW120624K9BHTA | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW120624K9BEEA vs TNPW120624K9BHTA |
TNPW120624K9BECN | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD | Vishay Dale | TNPW120624K9BEEA vs TNPW120624K9BECN |
TNPW120624K9BEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 24900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120624K9BEEA vs TNPW120624K9BEEN |
TNPW120624K9BHEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 24900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120624K9BEEA vs TNPW120624K9BHEA |