Part Details for TNPW120624K9BEEC by Vishay Intertechnologies
Overview of TNPW120624K9BEEC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120624K9BEEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120624K9BEEC
|
Avnet Americas | Res Thin Film 1206 24.9kOhm 0.1% 2/5W ±25ppm/K Molded Paper Tape (Alt: TNPW120624K9BEEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1688 / $0.2144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW120624K9BEEC
|
Avnet Americas | Res Thin Film 1206 24.9kOhm 0.1% 2/5W ±25ppm/K Molded Paper Tape (Alt: TNPW120624K9BEEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1688 / $0.2144 | Buy Now |
Part Details for TNPW120624K9BEEC
TNPW120624K9BEEC CAD Models
TNPW120624K9BEEC Part Data Attributes:
|
TNPW120624K9BEEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120624K9BEEC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120624K9BEEC
This table gives cross-reference parts and alternative options found for TNPW120624K9BEEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120624K9BEEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D2492BP500 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEC vs MCA12060D2492BP500 |
9T12063A2492WAPFT | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEC vs 9T12063A2492WAPFT |
TNPW120624K9BEEN | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEC vs TNPW120624K9BEEN |
9T12063A2492BAPF4 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEC vs 9T12063A2492BAPF4 |
9T12063A2492BAPFT | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEC vs 9T12063A2492BAPFT |
MCA12060D2492BP100 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEC vs MCA12060D2492BP100 |
9T12063A2492WAPF3 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEC vs 9T12063A2492WAPF3 |