Part Details for TNPW12062K00BEEA by Vishay Intertechnologies
Overview of TNPW12062K00BEEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12062K00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9345
|
Newark | Res, 2K, 0.1%, 0.4W, 1206, Thin Film Rohs Compliant: Yes |Vishay TNPW12062K00BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2250 / $0.2920 | Buy Now |
DISTI #
26R4223
|
Newark | Res, Thin Film, 2K, 0.1%, 0.25W, 1206, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW12062K00BEEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.2750 / $0.9050 | Buy Now |
DISTI #
30AC1512
|
Newark | Tnpw1206 2K0 0.1% T-9 Et1 E3 Rohs Compliant: Yes |Vishay TNPW12062K00BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2250 / $0.2920 | Buy Now |
DISTI #
27K5910
|
Newark | Res, Thin Film, 2K, 0.1%, 0.25W, 1206, Reel, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW12062K00BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 | Buy Now |
DISTI #
TNPW12062K00BEEA
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12062K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2726 | Buy Now |
DISTI #
TNPW12062K00BEEA
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12062K00BEEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2087 | Buy Now |
DISTI #
26R4223
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 26R4223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.2890 / $0.6340 | Buy Now |
DISTI #
71-TNPW12062K00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2Kohms .1% 25ppm RoHS: Compliant | 10757 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1630 / $0.1700 | Buy Now |
|
Bristol Electronics | 4427 |
|
RFQ |
Part Details for TNPW12062K00BEEA
TNPW12062K00BEEA CAD Models
TNPW12062K00BEEA Part Data Attributes
|
TNPW12062K00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12062K00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12062K00BEEA
This table gives cross-reference parts and alternative options found for TNPW12062K00BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12062K00BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12062K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12062K00BEEA vs CMF12062K+-0.05%TCR25 |
9T12063A2001BAPF3 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K00BEEA vs 9T12063A2001BAPF3 |
9T12063A2001WAPF3 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K00BEEA vs 9T12063A2001WAPF3 |
9T12063A2001BAPFT | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K00BEEA vs 9T12063A2001BAPFT |
9T12063A2001WAPF4 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K00BEEA vs 9T12063A2001WAPF4 |
MCA12060D2001BP500 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K00BEEA vs MCA12060D2001BP500 |
MCA12060D2001BP100 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K00BEEA vs MCA12060D2001BP100 |