Part Details for TNPW12063323BT9RT1 by Vishay Dale
Overview of TNPW12063323BT9RT1 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12063323BT9RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1928 |
|
RFQ | ||
|
Quest Components | 1542 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for TNPW12063323BT9RT1
TNPW12063323BT9RT1 CAD Models
TNPW12063323BT9RT1 Part Data Attributes
|
TNPW12063323BT9RT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW12063323BT9RT1
Vishay Dale
Fixed Resistor, Thin Film, 0.125W, 332000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-801; IEC60115-1 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW12063323BT9RT1
This table gives cross-reference parts and alternative options found for TNPW12063323BT9RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12063323BT9RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12063K32BHEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BHEA |
TNPW1206332KBECN | Fixed Resistor, Thin Film, 0.125W, 332000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD | Vishay Dale | TNPW12063323BT9RT1 vs TNPW1206332KBECN |
TNPW12063K32BETA | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BETA |
TNPW1206332KBEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 332000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW12063323BT9RT1 vs TNPW1206332KBEEA |
TNPW12063K32BEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BEEN |
TNPW12063K32BHTA | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BHTA |
TNPW12063K32BECN | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BECN |
TNPW1206332KBETA | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW12063323BT9RT1 vs TNPW1206332KBETA |
TNPW12063K32BEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW12063323BT9RT1 vs TNPW12063K32BEEA |