Part Details for TOC5794 by L-com Inc
Results Overview of TOC5794 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOC5794 Information
TOC5794 by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TOC5794
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X2318
|
Newark | C5E Utp 4Pr/24 Sld Pe Blk 1K |L-Com TOC5794 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$717.3900 | Buy Now |
|
DISTI #
5073-TOC5794-ND
|
DigiKey | C5E UTP 4PR/24 SLD PE BLK 1K Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.7200 | Buy Now |
|
DISTI #
17-TOC5794
|
Mouser Electronics | Multi-Conductor Cables C5E UTP 4PR/24 SLD PE BLK 1K RoHS: Compliant | 0 |
|
$379.7000 / $388.0600 | Order Now |
|
DISTI #
73600237
|
RS | Category 5E UTP Outdoor-Flooded 24 AWG Solid CondBlack1KFT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$645.6500 / $717.3900 | RFQ |
|
|
Onlinecomponents.com | C5E UTP 4PR/24 SLD PE BLK 1K COO: United States RoHS: Compliant | 0 |
|
$380.5900 / $392.2700 | Buy Now |
|
DISTI #
77748413
|
Verical | TOC5794 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$379.7910 / $421.9900 | Buy Now |
|
DISTI #
TOC5794
|
L-com US | Protect Ethernet cable runs outside with L-com's Category 5e rated Outdoor Ethernet cables. These cables feature outdoor rated jackets which are protected against moisture and UV (sunlight) damage. The cables are EIA568 color-coded for compatibility with standard installations and feature solid conductors for termination into standard IDC connectors and for use with PoE. Some versions are capable of being used in Aerial applications and some are Direct Burial capable. Find the best one for your application and order online today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$379.7900 / $421.9900 | Buy Now |