Part Details for TOP100YAI by Power Integrations
Results Overview of TOP100YAI by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP100YAI Information
TOP100YAI by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP100YAI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TOP100YAI-ND
|
DigiKey | IC OFFLINE SW MULT TOP TO220-3 Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TOP100YAI by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOP100YAI
TOP100YAI Part Data Attributes
|
|
TOP100YAI
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP100YAI
Power Integrations
Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 36 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 100 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
TOP100YAI Frequently Asked Questions (FAQ)
-
The maximum output power of TOP100YAI is 100W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure reliability in high-temperature environments, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and airflow management.
-
Yes, TOP100YAI can handle high-input voltages up to 305VAC, but it's crucial to ensure that the input voltage is within the specified range and that the design meets the required safety standards.
-
To optimize EMI performance, follow the recommended PCB layout guidelines, use a suitable EMI filter, and ensure that the design meets the required EMI standards, such as CISPR 22 and FCC Part 15.
-
The recommended input capacitor value for TOP100YAI is 1-2uF, but the actual value may vary depending on the specific design requirements and input voltage ripple.