Part Details for TOP253GN-TL by Power Integrations
Results Overview of TOP253GN-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP253GN-TL Information
TOP253GN-TL by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP253GN-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AH1366
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd-8C, No. Of Pins:7Pins, Power Rating Max:15W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP253GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 766 |
|
$1.1100 | Buy Now |
|
DISTI #
596-TOP253GN-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2228 In Stock |
|
$0.7259 / $1.2200 | Buy Now |
|
DISTI #
TOP253GN-TL
|
Avnet Americas | - Tape and Reel (Alt: TOP253GN-TL) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7625 / $0.8714 | Buy Now |
|
DISTI #
TOP253GN-TL
|
Avnet Americas | - Tape and Reel (Alt: TOP253GN-TL) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7625 / $0.8714 | Buy Now |
|
DISTI #
869-TOP253GN-TL
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK RoHS: Compliant | 2401 |
|
$0.7250 / $1.1900 | Buy Now |
|
|
Future Electronics | AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.7800 | Buy Now |
|
DISTI #
TOP253GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, SMD-8C Min Qty: 1 | 343 |
|
$1.4700 / $2.1400 | Buy Now |
|
DISTI #
TOP253GN-TL
|
EBV Elektronik | (Alt: TOP253GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TOP253GN-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOP253GN-TL
TOP253GN-TL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOP253GN-TL Part Data Attributes
|
|
TOP253GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP253GN-TL
Power Integrations
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Load Switch | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 4 | |
| Qualification Status | Not Qualified | |
| Terminal Finish | Matte Tin (Sn) |
TOP253GN-TL Frequently Asked Questions (FAQ)
-
A good PCB layout for the TOP253GN-TL should have a solid ground plane, keep the input and output traces separate, and use a star-configuration for the transformer connections. Refer to the Power Integrations application note AN-58 for more details.
-
To ensure reliable start-up and shutdown, make sure the input voltage is within the specified range, and the soft-start capacitor is properly sized. Also, ensure the output voltage is within the specified range during start-up and shutdown.
-
A common-mode choke and X-capacitors can be used to filter the input voltage. The choke should be rated for the maximum input current, and the X-capacitors should be rated for the maximum input voltage. Refer to the Power Integrations application note AN-16 for more details.
-
Optimize the transformer design by selecting the correct core material, wire size, and turns ratio. Use the Power Integrations transformer design tool or consult with a transformer expert to ensure optimal design.
-
Ensure good airflow around the device, and use a heat sink if necessary. The device has a thermal shutdown feature, but it's still important to keep the junction temperature below 150°C. Use thermal interface material and follow the recommended PCB layout to minimize thermal resistance.