Part Details for TOP255YN by Power Integrations
Results Overview of TOP255YN by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP255YN Information
TOP255YN by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP255YN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1500868
|
Farnell | OFF-LINE SWITCHER,57/81W,TO-220-7C-7 COO: China RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 211 |
|
$1.6738 / $2.3968 | Buy Now |
|
DISTI #
596-1180-5-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO220-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8604 In Stock |
|
$1.5100 / $2.1600 | Buy Now |
|
DISTI #
TOP255YN
|
Avnet Americas | - Rail/Tube (Alt: TOP255YN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4647 / $1.5429 | Buy Now |
|
DISTI #
TOP255YN
|
Avnet Americas | - Rail/Tube (Alt: TOP255YN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4647 / $1.5429 | Buy Now |
|
DISTI #
869-TOP255YN
|
Mouser Electronics | AC/DC Converters Off-Line Switcher IC 57W RoHS: Compliant | 747 |
|
$1.5100 / $2.1600 | Buy Now |
|
|
Future Electronics | TOP255 Series 132 kHz 81 W Flyback Isolated Off-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 300Tube |
|
$1.3200 / $1.3900 | Buy Now |
|
DISTI #
TOP255YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, TO220-7C Min Qty: 1 | 770 |
|
$2.1400 / $2.9600 | Buy Now |
|
DISTI #
TOP255YN
|
Avnet Asia | (Alt: TOP255YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | TOP255Series132kHz81WFlybackIsolatedOff-LineSwitcher-TO-220-7C | 5500 |
|
RFQ | |
|
DISTI #
TOP255YN
|
EBV Elektronik | (Alt: TOP255YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TOP255YN by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOP255YN
TOP255YN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOP255YN Part Data Attributes
|
|
TOP255YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP255YN
Power Integrations
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Load Switch | |
| JESD-609 Code | e3 | |
| Qualification Status | Not Qualified | |
| Terminal Finish | Matte Tin (Sn) |
TOP255YN Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP255YN is 250W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
The transformer selection depends on the input voltage, output voltage, and power rating. A good starting point is to use the transformer design tool provided by Power Integrations or consult the application notes.
-
The BYPASS pin is used to connect a bypass capacitor to reduce the voltage ripple on the output. It is recommended to use a 10nF to 100nF capacitor to improve the output voltage regulation.
-
The TOP255YN has a built-in OVP feature that can be enabled by connecting a resistor divider network from the output voltage to the OVP pin. The resistor values can be calculated using the formula provided in the datasheet.
-
A good layout practice is to keep the input and output stages separate, use a solid ground plane, and minimize the loop area of the transformer and output rectifier. Thermal management is critical, and a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.