Part Details for TOP257PN by Power Integrations
Results Overview of TOP257PN by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP257PN Information
TOP257PN by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP257PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62M0654
|
Newark | Ac/Dcconv, Flyback, 30W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:30W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP257PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$1.9600 / $2.5600 | Buy Now |
|
DISTI #
596-1185-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
230 In Stock |
|
$1.4000 / $2.0000 | Buy Now |
|
DISTI #
TOP257PN
|
Avnet Americas | - Rail/Tube (Alt: TOP257PN) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3580 / $1.4286 | Buy Now |
|
DISTI #
TOP257PN
|
Avnet Americas | - Rail/Tube (Alt: TOP257PN) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3580 / $1.4286 | Buy Now |
|
DISTI #
869-TOP257PN
|
Mouser Electronics | AC/DC Converters Off-Line Switcher IC 30W/45W PK RoHS: Compliant | 586 |
|
$1.4000 / $2.0000 | Buy Now |
|
|
Future Electronics | 30W/45W PK (85-264V AC) 41W/70W PK (230V AC) DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2200 / $1.2900 | Buy Now |
|
DISTI #
TOP257PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, DIP-8C Min Qty: 1 | 106 |
|
$1.5500 / $2.0300 | Buy Now |
|
DISTI #
TOP257PN
|
Avnet Asia | (Alt: TOP257PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 5000 |
|
RFQ | |
|
|
Chip Stock | ACtoDCSwitchingConverterOff-LineSwitcher7-PinPDIP-C | 7500 |
|
RFQ | |
|
DISTI #
TOP257PN
|
EBV Elektronik | (Alt: TOP257PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 350 |
|
Buy Now |
US Tariff Estimator: TOP257PN by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOP257PN
TOP257PN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOP257PN Part Data Attributes
|
|
TOP257PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP257PN
Power Integrations
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Load Switch | |
| JESD-609 Code | e3 | |
| Qualification Status | Not Qualified | |
| Terminal Finish | Matte Tin (Sn) |
TOP257PN Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP257PN is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the TOP257PN operates within its SOA, follow the guidelines in the datasheet for input voltage, output voltage, output current, and ambient temperature. Additionally, ensure proper thermal management and PCB layout to minimize thermal resistance and electromagnetic interference (EMI).
-
The BYPASS pin is used to connect a bypass capacitor to the internal voltage regulator, which helps to reduce the noise and ripple on the output voltage. It is recommended to connect a 10nF to 100nF capacitor between the BYPASS pin and the GND pin.
-
To optimize the transformer design for the TOP257PN, follow the guidelines in the datasheet for transformer turns ratio, primary inductance, and leakage inductance. Additionally, consider the core material, wire size, and winding technique to minimize losses and ensure efficient energy transfer.
-
The recommended input capacitor value for the TOP257PN is 1uF to 10uF, depending on the input voltage and output power requirements. A larger input capacitor can help to reduce input voltage ripple and improve system stability.