Part Details for TOP412G by Power Integrations
Results Overview of TOP412G by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP412G Information
TOP412G by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP412G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TOP412G-ND
|
DigiKey | IC REG BUCK BOOST 8SMD Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TOP412G by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP412G Part Data Attributes
|
|
TOP412G
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP412G
Power Integrations
Switching Regulator, Voltage-mode, 2.9A, 132kHz Switching Freq-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ms-001-Ab, Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 9.59 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.9 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.73 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 132 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
TOP412G Frequently Asked Questions (FAQ)
-
The maximum output power of TOP412G is 12W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
The transformer should be designed to meet the specific requirements of the application, including the input voltage, output voltage, and power rating. Power Integrations provides a transformer design guide to help with the selection process.
-
The BYPASS pin is used to connect a bypass capacitor to the internal voltage regulator, which helps to reduce the noise and improve the stability of the output voltage.
-
To ensure reliability in high-temperature applications, it is essential to follow the recommended layout and thermal design guidelines, and to derate the output power according to the ambient temperature.
-
No, TOP412G is designed for isolated flyback converters and should not be used in non-isolated topologies. Using it in a non-isolated topology can lead to safety issues and reduced reliability.