Part Details for TP0325B6983R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325B6983R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325B6983R5E
TP0325B6983R5E CAD Models
TP0325B6983R5E Part Data Attributes
|
TP0325B6983R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325B6983R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325B6983R5E
This table gives cross-reference parts and alternative options found for TP0325B6983R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325B6983R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603698KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TP0325B6983R5E vs CAR0603698KOHMS0.1%25PPMHP |
RN73R1JTTP6983B25 | Fixed Resistor, Metal Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0325B6983R5E vs RN73R1JTTP6983B25 |
RN73H1JGTD6983B25 | Fixed Resistor, Metal Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0325B6983R5E vs RN73H1JGTD6983B25 |
TP0325B6983TCE | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325B6983R5E vs TP0325B6983TCE |
RT0603BRD13698KL | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325B6983R5E vs RT0603BRD13698KL |
RP73F1J698KBTG | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0325B6983R5E vs RP73F1J698KBTG |
RP73F1J698KBTDF | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0325B6983R5E vs RP73F1J698KBTDF |
RT0603BRD07698KL | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325B6983R5E vs RT0603BRD07698KL |
SF06R6983BTLA | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325B6983R5E vs SF06R6983BTLA |
RN73H1JTTD6983B25 | Fixed Resistor, Metal Film, 0.1W, 698000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0325B6983R5E vs RN73H1JTTD6983B25 |