TP0325D1301R4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd

TP0325D1301R4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.1 W
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Series
TP
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. TP0325D1301R4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for TP0325D1301R4E

This table gives cross-reference parts and alternative options found for TP0325D1301R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325D1301R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-1301-DT25Q Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc TP0325D1301R4E vs BLU0603P-1301-DT25Q
RN73R1JTTP1301D25 Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TP0325D1301R4E vs RN73R1JTTP1301D25
BLU0603P-1301-DB25 Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc TP0325D1301R4E vs BLU0603P-1301-DB25
RN731JTTDD1301D25 Fixed Resistor, Thin Film, 0.063W, 1300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TP0325D1301R4E vs RN731JTTDD1301D25
RP73F1J1K3DTD RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity TP0325D1301R4E vs RP73F1J1K3DTD
RTX031301DDP4 Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec TP0325D1301R4E vs RTX031301DDP4
BLU0603A-1301-DB25 Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc TP0325D1301R4E vs BLU0603A-1301-DB25
RP73F1J1K3DTG RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity TP0325D1301R4E vs RP73F1J1K3DTG
AMF06031K30.5%25PPM/KKS Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic TP0325D1301R4E vs AMF06031K30.5%25PPM/KKS
AT0603DRD071K3L Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation TP0325D1301R4E vs AT0603DRD071K3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0325D1301R4E would you like to use for your alert(s)?
  • Please alert me when TP0325D1301R4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0325D1301R4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0325D1301R4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0325D1301R4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0325D1301R4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0325D1301R4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: